R50W474K1EL7L
vs
R50W474K1EL7R
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALLEN (ROBERT G) CO INC
|
ALLEN (ROBERT G) CO INC
|
Package Description |
, 5020
|
, 5020
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.47 µF
|
0.47 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Custom Capabilities |
25mm (min) Leads
|
Tape & Reel
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
12.7 mm
|
12.7 mm
|
Length |
12.7 mm
|
12.7 mm
|
Manufacturer Series |
R50(CAP)
|
R50(CAP)
|
Multilayer |
Yes
|
Yes
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Series |
R50 (CAP)
|
R50 (CAP)
|
Size Code |
5020
|
5020
|
Temperature Characteristics Code |
X7R
|
X7R
|
Terminal Pitch |
7.5 mm
|
7.5 mm
|
Width |
5.08 mm
|
5.08 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare R50W474K1EL7L with alternatives
Compare R50W474K1EL7R with alternatives