R50W474K1EL59 vs R50W474K1EL2L feature comparison

R50W474K1EL59 IBS Electronics Inc

Buy Now Datasheet

R50W474K1EL2L IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , 5020 , 5020
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.47 µF 0.47 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities 9mm Leads 25mm (min) Leads
Dielectric Material CERAMIC CERAMIC
Height 12.7 mm 12.7 mm
Length 12.7 mm 12.7 mm
Manufacturer Series R50(CAP) R50(CAP)
Multilayer Yes Yes
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Rated (DC) Voltage (URdc) 25 V 25 V
Series R50 (CAP) R50 (CAP)
Size Code 5020 5020
Temperature Characteristics Code X7R X7R
Terminal Pitch 5 mm 2.5 mm
Width 5.08 mm 5.08 mm
Base Number Matches 1 1

Compare R50W474K1EL59 with alternatives

Compare R50W474K1EL2L with alternatives