R504140E3 vs R504120 feature comparison

R504140E3 Microsemi Corporation

Buy Now Datasheet

R504120 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Package Description DO-9, 1 PIN DO-9, 1 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Application SOFT RECOVERY POWER SOFT RECOVERY POWER
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V
JEDEC-95 Code DO-205AB DO-205AB
JESD-30 Code O-MUPM-H1 O-MUPM-H1
Non-rep Pk Forward Current-Max 5500 A 5500 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 300 A 300 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Rep Pk Reverse Voltage-Max 1400 V 1200 V
Reverse Current-Max 250 µA
Surface Mount NO NO
Terminal Form HIGH CURRENT CABLE HIGH CURRENT CABLE
Terminal Position UPPER UPPER
Base Number Matches 1 2
Rohs Code No
Factory Lead Time 29 Weeks
JESD-609 Code e0
Qualification Status Not Qualified
Reverse Recovery Time-Max 5 µs
Terminal Finish TIN LEAD

Compare R504140E3 with alternatives

Compare R504120 with alternatives