R4S24562DVRLPV vs R4F24565NVRFQV feature comparison

R4S24562DVRLPV Renesas Electronics Corporation

Buy Now Datasheet

R4F24565NVRFQV Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Part Package Code TFLGA LQFP
Package Description TFLGA-145 LFQFP, QFP144,.87SQ,20
Pin Count 145 144
Manufacturer Package Code PTLG0145JB PLQP0144KA
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Renesas Electronics Renesas Electronics
Has ADC YES YES
Address Bus Width 24 24
Bit Size 16 16
CPU Family H8S/2600 H8S/2600
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width 16 16
JESD-30 Code S-PBGA-N145 S-PQFP-G144
Length 9 mm 20 mm
Number of I/O Lines 112 112
Number of Terminals 145 144
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -40 °C -20 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFLGA LFQFP
Package Equivalence Code LGA145,13X13,25 QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RAM (bytes) 65536 49152
Seated Height-Max 1.2 mm 1.7 mm
Speed 33 MHz 33 MHz
Supply Current-Max 60 mA 60 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL EXTENDED
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 9 mm 20 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
ROM (words) 131072
ROM Programmability FLASH

Compare R4S24562DVRLPV with alternatives

Compare R4F24565NVRFQV with alternatives