R4F24545DVFAU
vs
R4F24548NVFPV
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
RENESAS ELECTRONICS CORP
RENESAS ELECTRONICS CORP
Part Package Code
LQFP
LQFP
Package Description
LFQFP, QFP120,.7SQ,20
LFQFP, QFP120,.63SQ,16
Pin Count
120
120
Manufacturer Package Code
PLQP0120KA
PLQP0120LA
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
12 Weeks
12 Weeks
Samacsys Manufacturer
Renesas Electronics
Renesas Electronics
Has ADC
YES
YES
Address Bus Width
24
24
Bit Size
16
16
CPU Family
H8S/2600
H8S/2600
Clock Frequency-Max
20 MHz
20 MHz
DAC Channels
YES
YES
DMA Channels
YES
YES
External Data Bus Width
16
16
JESD-30 Code
S-PQFP-G120
S-PQFP-G120
Length
16 mm
14 mm
Number of I/O Lines
90
90
Number of Terminals
120
120
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
75 °C
Operating Temperature-Min
-40 °C
-20 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP120,.7SQ,20
QFP120,.63SQ,16
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
49152
49152
ROM (words)
131072
262144
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.7 mm
1.7 mm
Speed
33 MHz
33 MHz
Supply Current-Max
60 mA
60 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3.3 V
3.3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL EXTENDED
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.4 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
16 mm
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
Compare R4F24545DVFAU with alternatives
Compare R4F24548NVFPV with alternatives