R49AR333052B1ME vs 49AR33305001M feature comparison

R49AR333052B1ME KEMET Corporation

Buy Now Datasheet

49AR33305001M KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Additional Feature RATED AC VOLTAGE(V): 330 SAFETY CLASS X1
Capacitance 0.33 µF 0.33 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 17 mm 17 mm
Length 32 mm 32 mm
Mounting Feature CHASSIS MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 330 V 310 V
Rated (DC) Voltage (URdc) 800 V 800 V
Reference Standard IEC60384-14 CUL; ENEC; UL
Surface Mount NO NO
Terminal Pitch 27.5 mm 27.5 mm
Terminal Shape FLEXIBLE WIRE WIRE
Width 9 mm 9 mm
Base Number Matches 2 1
JESD-609 Code e3
Terminal Finish TIN

Compare R49AR333052B1ME with alternatives

Compare 49AR33305001M with alternatives