R49153M310AFS
vs
R49153M310BIT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Capacitance
0.015 µF
0.015 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
AMMO PACK
BULK
Positive Tolerance
20%
20%
Rated (AC) Voltage (URac)
310 V
310 V
Reference Standard
IEC60384-14
IEC60384-14
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare R49153M310AFS with alternatives
Compare R49153M310BIT with alternatives