R474W410050A1M vs 474W4100JB01M feature comparison

R474W410050A1M Nissei Electric Co Ltd

Buy Now Datasheet

474W4100JB01M KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer NISSEI ELECTRIC CO LTD KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 1 µF 1 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE
Packing Method BULK BULK
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 440 V 440 V
Rated (DC) Voltage (URdc) 1000 V 1000 V
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Additional Feature SAFETY CLASS X2
Height 28.5 mm
Length 41.5 mm
Package Style Radial
Terminal Pitch 37.5 mm
Width 16 mm

Compare 474W4100JB01M with alternatives