R474N322040A1M
vs
474N3220JMA1M
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NISSEI ELECTRIC CO LTD
|
KEMET ELECTRONICS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.70
|
8532.25.00.70
|
Capacitance |
0.22 µF
|
0.22 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYPROPYLENE
|
POLYPROPYLENE
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
110 °C
|
110 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Packing Method |
BULK
|
BULK
|
Positive Tolerance |
20%
|
20%
|
Rated (AC) Voltage (URac) |
440 V
|
440 V
|
Rated (DC) Voltage (URdc) |
1000 V
|
1000 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
TIN
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
2
|
1
|
Height |
|
20 mm
|
Length |
|
26.5 mm
|
Package Style |
|
Radial
|
Terminal Pitch |
|
22.5 mm
|
Width |
|
11 mm
|
|
|
|
Compare 474N3220JMA1M with alternatives