R474I24700002M vs R474I2470JE02M feature comparison

R474I24700002M KEMET Corporation

Buy Now Datasheet

R474I2470JE02M KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Additional Feature SAFETY CLASS X2 RATED AC VOLTAGE (V): 440; SAFETY CLASS: X2
Capacitance 0.047 µF 0.047 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 17.5 mm 17.5 mm
JESD-609 Code e3 e3
Length 18 mm 18 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 440 V 440 V
Rated (DC) Voltage (URdc) 1000 V 1000 V
Reference Standard AEC-Q200; ENEC; CUL; UL AEC-Q200
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Pitch 15 mm 15 mm
Terminal Shape WIRE WIRE
Width 6 mm 6 mm
Base Number Matches 2 1

Compare R474I24700002M with alternatives

Compare R474I2470JE02M with alternatives