R46KW422051M1ME vs R46KW422040M1M feature comparison

R46KW422051M1ME KEMET Corporation

Buy Now Datasheet

R46KW422040M1M Nissei Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer KEMET ELECTRONICS CORP NISSEI ELECTRIC CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Additional Feature RATED AC VOLTAGE (V): 275
Capacitance 2.2 µF 2.2 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 24 mm
Length 41.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK BULK
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 275 V 275 V
Rated (DC) Voltage (URdc) 560 V 560 V
Surface Mount NO NO
Terminal Pitch 37.5 mm
Terminal Shape WIRE WIRE
Width 13 mm
Base Number Matches 1 2
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare R46KW422051M1ME with alternatives