R46KR4470JEP0M vs R46KR4470CKM2M feature comparison

R46KR4470JEP0M KEMET Corporation

Buy Now Datasheet

R46KR4470CKM2M Nissei Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer KEMET ELECTRONICS CORP NISSEI ELECTRIC CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Additional Feature SAFETY CLASS X2
Capacitance 4.7 µF 4.7 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 33 mm
JESD-609 Code e3 e3
Length 32 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK TR, 20 INCH
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 275 V 275 V
Rated (DC) Voltage (URdc) 560 V 560 V
Reference Standard CQC; CUL; ENEC; UL
Surface Mount NO NO
Terminal Finish TIN Tin (Sn)
Terminal Pitch 27.5 mm
Terminal Shape WIRE WIRE
Width 18 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes

Compare R46KR4470JEP0M with alternatives