R46KR433052M2KF vs R46KR433052M2KP feature comparison

R46KR433052M2KF KEMET Corporation

Buy Now Datasheet

R46KR433052M2KP KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Additional Feature RATED AC VOLTAGE (V): 275 RATED AC VOLTAGE (V): 275
Capacitance 3.3 µF 3.3 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 33 mm 33 mm
Length 32 mm 32 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 275 V 275 V
Rated (DC) Voltage (URdc) 560 V 560 V
Surface Mount NO NO
Terminal Pitch 27.5 mm 27.5 mm
Terminal Shape FLEXIBLE WIRE FLEXIBLE WIRE
Width 18 mm 18 mm
Base Number Matches 1 1

Compare R46KR433052M2KF with alternatives

Compare R46KR433052M2KP with alternatives