R46KF2330DQM1K
vs
R46KF2330JMM1K
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NISSEI ELECTRIC CO LTD
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Capacitance
0.033 µF
0.033 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
AMMO PACK
BULK
Positive Tolerance
10%
10%
Rated (AC) Voltage (URac)
275 V
275 V
Rated (DC) Voltage (URdc)
560 V
560 V
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
WIRE
Base Number Matches
2
1
Samacsys Manufacturer
KEMET
Additional Feature
SAFETY CLASS X2
Height
11 mm
Length
13 mm
Package Style
Radial
Reference Standard
CQC; CUL; ENEC; UL
Terminal Pitch
10 mm
Width
5 mm
Compare R46KF2330JMM1K with alternatives