R46KF233050M1K
vs
R46KF2330JBM1K
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NISSEI ELECTRIC CO LTD
|
KEMET ELECTRONICS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.70
|
8532.25.00.70
|
Capacitance |
0.033 µF
|
0.033 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYPROPYLENE
|
POLYPROPYLENE
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
110 °C
|
110 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Packing Method |
BULK
|
BULK
|
Positive Tolerance |
10%
|
10%
|
Rated (AC) Voltage (URac) |
275 V
|
275 V
|
Rated (DC) Voltage (URdc) |
560 V
|
560 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
2
|
1
|
Factory Lead Time |
|
49 Weeks
|
Samacsys Manufacturer |
|
KEMET
|
Additional Feature |
|
SAFETY CLASS X2
|
Height |
|
11 mm
|
Length |
|
13 mm
|
Package Style |
|
Radial
|
Reference Standard |
|
CQC; CUL; ENEC; UL
|
Terminal Pitch |
|
10 mm
|
Width |
|
5 mm
|
|
|
|
Compare R46KF2330JBM1K with alternatives