R463W510050M1M vs R75PW5100GYM-K feature comparison

R463W510050M1M Nissei Electric Co Ltd

Buy Now Datasheet

R75PW5100GYM-K KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NISSEI ELECTRIC CO LTD KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 10 µF 10 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 10%
Number of Terminals 2
Operating Temperature-Max 110 °C 105 °C
Operating Temperature-Min -40 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK TR, 14 INCH
Positive Tolerance 20% 10%
Rated (AC) Voltage (URac) 300 V
Rated (DC) Voltage (URdc) 630 V 630 V
Surface Mount NO NO
Terminal Finish Tin (Sn) TIN
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Additional Feature RATED AC VOLTAGE (V): 220, STANDARD: IEC 60384-16
Manufacturer Series MKP

Compare R463W510050M1M with alternatives

Compare R75PW5100GYM-K with alternatives