R463N33305201JG vs 46KN33300001JN feature comparison

R463N33305201JG KEMET Corporation

Buy Now Datasheet

46KN33300001JN KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.70
Capacitance 0.33 µF 0.33 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 17 mm 17 mm
JESD-609 Code e3
Length 26.5 mm 26.5 mm
Mounting Feature CHASSIS MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk BULK
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 300 V 275 V
Rated (DC) Voltage (URdc) 630 V 630 V
Surface Mount NO NO
Terminal Finish TIN
Terminal Pitch 22.5 mm 22.5 mm
Terminal Shape WIRE WIRE
Width 8.5 mm 8.5 mm
Base Number Matches 1 1
Additional Feature RATED AC VOLTAGE (V): 275
Package Shape RECTANGULAR PACKAGE
Reference Standard IEC60384-14

Compare R463N33305201JG with alternatives

Compare 46KN33300001JN with alternatives