R463I3150CKL2K
vs
463I3150JBL2K
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NISSEI ELECTRIC CO LTD
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Capacitance
0.15 µF
0.15 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
BULK
Positive Tolerance
10%
10%
Rated (AC) Voltage (URac)
300 V
310 V
Reference Standard
IEC60384-14
CQC; CUL; ENEC; UL
Surface Mount
NO
NO
Terminal Shape
WIRE
WIRE
Base Number Matches
2
1
Additional Feature
SAFETY CLASS X2
Height
12.5 mm
JESD-609 Code
e3
Length
18 mm
Package Style
Radial
Rated (DC) Voltage (URdc)
630 V
Terminal Finish
TIN
Terminal Pitch
15 mm
Width
9 mm
Compare 463I3150JBL2K with alternatives