R463I315050M2J
vs
R71PI3150BB30J
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 7124
, 7124
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.80
Additional Feature
RATED AC VOLTAGE (V): 300
Capacitance
0.15 µF
0.15 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
12 mm
12 mm
JESD-609 Code
e3
e3
Length
18 mm
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Packing Method
BULK
Positive Tolerance
5%
5%
Rated (AC) Voltage (URac)
300 V
275 V
Rated (DC) Voltage (URdc)
630 V
630 V
Reference Standard
IEC60384-14
Size Code
7124
7124
Surface Mount
NO
Terminal Finish
TIN
TIN
Terminal Pitch
15 mm
15 mm
Terminal Shape
WIRE
Width
6 mm
6 mm
Base Number Matches
1
1
Compare R463I315050M2J with alternatives
Compare R71PI3150BB30J with alternatives