R463I2220JH01K KEMET CorporationBuy Now Datasheet |
R463I22205001K KEMET CorporationBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | KEMET ELECTRONICS CORP | KEMET ELECTRONICS CORP |
Package Description | , | , |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.25.00.70 | 8532.25.00.70 |
Samacsys Description | R46 310 VAC, Film, Metallized Polypropylene, Safety, 0.022 uF, 10%, 310 VAC, 310 VAC (X2), 310 VAC, 630 VDC, 110°C, -40°C, 110°C, 0.1 % , 100 GOhms, 400 V/us, 2, 1.176 g, 18mm, 11mm, 5mm, Lead Spacing = 15mm, 2000 | R46 310 VAC, Film, Metallized Polypropylene, Safety, 0.022 uF, 10%, 310 VAC, 310 VAC (X2), 310 VAC, 630 VDC, 110°C, -40°C, 110°C, 0.1 % , 100 GOhms, 400 V/us, 2, 1.78 g, 18mm, 11mm, 5mm, Lead Spacing = 15mm, 1000 |
Samacsys Manufacturer | KEMET | KEMET |
Samacsys Modified On | 2022-09-10 07:21:18 | 2022-09-10 07:22:46 |
Total Weight | 6000 | 6000 |
Category CO2 Kg | 3.5 | 3.5 |
CO2 | 21000 | 21000 |
Compliance Temperature Grade | Industrial: -40C to +110C | Industrial: -40C to +110C |
EU RoHS Version | RoHS 2 (2015/863/EU) | RoHS 2 (2015/863/EU) |
Candidate List Date | 2024-01-23 | 2024-01-23 |
CAS Accounted for Wt | 58 | 58 |
CA Prop 65 Presence | YES | YES |
CA Prop 65 CAS Numbers | 1309-64-4 | 1309-64-4 |
Conflict Mineral Status | DRC Conflict Free | DRC Conflict Free |
Conflict Mineral Status Source | CMRT V6.01 | CMRT V6.01 |
Additional Feature | SAFETY CLASS X2 | SAFETY CLASS X2 |
Capacitance | 0.022 µF | 0.022 µF |
Capacitor Type | FILM CAPACITOR | FILM CAPACITOR |
Dielectric Material | POLYPROPYLENE | POLYPROPYLENE |
Height | 11 mm | 11 mm |
JESD-609 Code | e3 | e3 |
Length | 18 mm | 18 mm |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 10% | 10% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 110 °C | 110 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Shape | RECTANGULAR PACKAGE | RECTANGULAR PACKAGE |
Package Style | Radial | Radial |
Packing Method | BULK | BULK |
Positive Tolerance | 10% | 10% |
Rated (AC) Voltage (URac) | 310 V | 310 V |
Rated (DC) Voltage (URdc) | 630 V | 630 V |
Reference Standard | CQC; CUL; ENEC; UL | CQC; CUL; ENEC; UL |
Surface Mount | NO | NO |
Terminal Finish | TIN | TIN |
Terminal Pitch | 15 mm | 15 mm |
Terminal Shape | WIRE | WIRE |
Width | 5 mm | 5 mm |
Base Number Matches | 1 | 1 |
Pbfree Code | Yes | |