R46154M275BNL vs R46KI315055M2M feature comparison

R46154M275BNL KEMET Corporation

Buy Now Datasheet

R46KI315055M2M KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.15 µF 0.15 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK BULK
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 275 V 275 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare R46154M275BNL with alternatives

Compare R46KI315055M2M with alternatives