R451015.NRL vs R451015.L feature comparison

R451015.NRL Littelfuse Inc

Buy Now Datasheet

R451015.L Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description CHIP, ROHS, COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Additional Feature PRE ARCHING TIME: OPEN WITHIN 20 SEC AT 200% RATED CURRENT
Blow Characteristic VERY FAST VERY FAST
Body Breadth 2.69 mm 2.69 mm
Body Height 2.69 mm 2.69 mm
Body Length or Diameter 6.1 mm 6.1 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size NANO
JESD-609 Code e4 e4
Joule Integral-Nom 97 J 97 J
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR TAPE AND REEL
Rated Breaking Capacity 50 A
Rated Current 15 A 15 A
Rated Voltage(AC) 65 V 65 V
Rated Voltage(DC) 65 V 65 V
Reference Standard CSA; UL CSA; UL
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Trip Time or Delay 20 s
Base Number Matches 1 1
Samacsys Manufacturer LITTELFUSE

Compare R451015.NRL with alternatives

Compare R451015.L with alternatives