R451010
vs
0453010.MR
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
LEAD FREE
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Blow Characteristic
VERY FAST
VERY FAST
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e0
e4
Joule Integral-Nom
26 J
26 J
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Rated Breaking Capacity
35 A
35 A
Rated Current
10 A
10 A
Rated Voltage(AC)
125 V
125 V
Rated Voltage(DC)
125 V
125 V
Reference Standard
CSA; UL
CE; CSA; CUL; PSE; TUV; UKCA; UL
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
SILVER
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
7
4
Pbfree Code
No
Samacsys Manufacturer
LITTELFUSE
Additional Feature
RATED BREAKING CAPACITY AT 125 VDC: 50 A
Body Breadth
2.69 mm
Body Height
2.69 mm
Body Length or Diameter
6.1 mm
Fuse Size
NANO
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
TR
Trip Time or Delay
5 s
Compare R451010 with alternatives
Compare 0453010.MR with alternatives