R451007.NR
vs
0453007.MRL
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
CHIP
ROHS COMPLIANT
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Category CO2 Kg
3.5
Compliance Temperature Grade
Military: -55C to +125C
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V2.03
Additional Feature
PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT
PRE ARCING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT
Blow Characteristic
VERY FAST
VERY FAST
Body Breadth
2.69 mm
2.69 mm
Body Height
2.69 mm
2.69 mm
Body Length or Diameter
6.1 mm
6.1 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
NANO
NANO
JESD-609 Code
e0
e4
Joule Integral-Nom
10 J
10 J
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
TR
TR
Rated Breaking Capacity
50 A
50 A
Rated Current
7 A
7 A
Rated Voltage(AC)
125 V
125 V
Rated Voltage(DC)
125 V
125 V
Reference Standard
CSA; UL
CSA; PSE; UL
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Silver (Ag)
Terminal Shape
WRAPAROUND
WRAPAROUND
Trip Time or Delay
5 s
5 s
Base Number Matches
2
1
Pbfree Code
No
Compare R451007.NR with alternatives
Compare 0453007.MRL with alternatives