R413I2100JM00M vs 413I2100JH00M feature comparison

R413I2100JM00M KEMET Corporation

Buy Now Datasheet

413I2100JH00M KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Samacsys Manufacturer KEMET
Capacitance 0.01 µF 0.01 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 11 mm 11 mm
JESD-609 Code e3 e3
Length 18 mm 18 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 300 V 300 V
Rated (DC) Voltage (URdc) 1000 V 1000 V
Reference Standard AEC-Q200, CQC, CUL, ENEC, UL AEC-Q200, CQC, CUL, ENEC, UL
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Pitch 15 mm 15 mm
Terminal Shape WIRE WIRE
Width 5 mm 5 mm
Base Number Matches 1 1

Compare R413I2100JM00M with alternatives

Compare 413I2100JH00M with alternatives