R413I2100JH00K
vs
474I21005001K
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.01 µF
0.01 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
11 mm
11 mm
JESD-609 Code
e3
e3
Length
18 mm
18 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Packing Method
BULK
BULK
Positive Tolerance
10%
10%
Rated (AC) Voltage (URac)
300 V
440 V
Rated (DC) Voltage (URdc)
1000 V
1000 V
Reference Standard
AEC-Q200, CQC, CUL, ENEC, UL
AEC-Q200; ENEC; CUL; UL
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Pitch
15 mm
15 mm
Terminal Shape
WIRE
WIRE
Width
5 mm
5 mm
Base Number Matches
1
1
Additional Feature
SAFETY CLASS X2
Compare R413I2100JH00K with alternatives
Compare 474I21005001K with alternatives