R40Z475Z2EL7T
vs
R40Z475M2EL24
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
ALLEN (ROBERT G) CO INC
Package Description
, 4015
, 4015
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Category CO2 Kg
3.7
3.7
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
Capacitance
4.7 µF
4.7 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Tape & Box
4mm Leads
Dielectric Material
CERAMIC
CERAMIC
Height
10.16 mm
10.16 mm
Length
10.16 mm
10.16 mm
Manufacturer Series
R40
R40
Multilayer
Yes
Yes
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Rated (DC) Voltage (URdc)
250 V
250 V
Series
R40
R40
Size Code
4015
4015
Temperature Characteristics Code
Z5U
Z5U
Terminal Pitch
7.5 mm
2.5 mm
Width
3.81 mm
3.81 mm
Base Number Matches
1
1
Compare R40Z475Z2EL7T with alternatives
Compare R40Z475M2EL24 with alternatives