R40Z475M2EL74
vs
R40Z475M2EL29
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
ALLEN (ROBERT G) CO INC
Package Description
, 4015
, 4015
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Category CO2 Kg
3.7
3.7
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
Capacitance
4.7 µF
4.7 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
4mm Leads
9mm Leads
Dielectric Material
CERAMIC
CERAMIC
Height
10.16 mm
10.16 mm
Length
10.16 mm
10.16 mm
Manufacturer Series
R40
R40
Multilayer
Yes
Yes
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Rated (DC) Voltage (URdc)
250 V
250 V
Series
R40
R40
Size Code
4015
4015
Temperature Characteristics Code
Z5U
Z5U
Terminal Pitch
7.5 mm
2.5 mm
Width
3.81 mm
3.81 mm
Base Number Matches
1
1
Compare R40Z475M2EL74 with alternatives
Compare R40Z475M2EL29 with alternatives