R40Z106Z1EL29 vs R40Z106Z1EL2R feature comparison

R40Z106Z1EL29 IBS Electronics Inc

Buy Now Datasheet

R40Z106Z1EL2R IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , 4015 , 4015
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities 9mm Leads Tape & Reel
Dielectric Material CERAMIC CERAMIC
Height 10.16 mm 10.16 mm
Length 10.16 mm 10.16 mm
Manufacturer Series R40 R40
Multilayer Yes Yes
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Rated (DC) Voltage (URdc) 25 V 25 V
Series R40 R40
Size Code 4015 4015
Temperature Characteristics Code Z5U Z5U
Terminal Pitch 2.5 mm 2.5 mm
Width 3.81 mm 3.81 mm
Base Number Matches 1 1

Compare R40Z106Z1EL29 with alternatives

Compare R40Z106Z1EL2R with alternatives