R40W474K2AL7R vs R40W474K2AL5T feature comparison

R40W474K2AL7R IBS Electronics Inc

Buy Now Datasheet

R40W474K2AL5T IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , 4015 , 4015
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.47 µF 0.47 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Tape & Reel Tape & Box
Dielectric Material CERAMIC CERAMIC
Height 10.16 mm 10.16 mm
Length 10.16 mm 10.16 mm
Manufacturer Series R40 R40
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Rated (DC) Voltage (URdc) 100 V 100 V
Series R40 R40
Size Code 4015 4015
Temperature Characteristics Code X7R X7R
Terminal Pitch 7.5 mm 5 mm
Width 3.81 mm 3.81 mm
Base Number Matches 1 1

Compare R40W474K2AL7R with alternatives

Compare R40W474K2AL5T with alternatives