R40W474K2AL56 vs R40W474K2AL5L feature comparison

R40W474K2AL56 IBS Electronics Inc

Buy Now Datasheet

R40W474K2AL5L IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , 4015 , 4015
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Capacitance 0.47 µF 0.47 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities 6mm Leads (Standard) 25mm (min) Leads
Dielectric Material CERAMIC CERAMIC
Height 10.16 mm 10.16 mm
Length 10.16 mm 10.16 mm
Manufacturer Series R40 R40
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Rated (DC) Voltage (URdc) 100 V 100 V
Series R40 R40
Size Code 4015 4015
Temperature Characteristics Code X7R X7R
Terminal Pitch 5 mm 5 mm
Width 3.81 mm 3.81 mm
Base Number Matches 1 1

Compare R40W474K2AL56 with alternatives

Compare R40W474K2AL5L with alternatives