R40473-275KBILU vs PHE830MB5470KR17T1 feature comparison

R40473-275KBILU Nissei Electric Co Ltd

Buy Now Datasheet

PHE830MB5470KR17T1 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NISSEI ELECTRIC CO LTD KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.047 µF 0.047 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK TR
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 275 V 275 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code Yes
Additional Feature SAFETY CLASS X2
JESD-609 Code e3
Reference Standard IEC60384-14
Terminal Finish Matte Tin (Sn)

Compare R40473-275KBILU with alternatives

Compare PHE830MB5470KR17T1 with alternatives