R4-J-BLK-GIL-G-F-2 vs TA200-TB-B feature comparison

R4-J-BLK-GIL-G-F-2 E-Switch Inc

Buy Now Datasheet

TA200-TB-B Carling Technologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer E-SWITCH INC CARLING TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Type ROCKER ROCKER
Body Breadth 10.7 mm 13.81 mm
Body Height 17 mm 21.84 mm
Body Length or Diameter 36 mm 28.44 mm
Contact (AC) Max Rating R Load 15A@125VAC 15A@125VAC
Contact Current(AC)-Max 15 A 15 A
Contact Voltage(AC)-Max 125 V 125 V
Electrical Life 6000 Cycle(s) 100000 Cycle(s)
Illumination GREEN LAMP
JESD-609 Code e4
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 55 °C 85 °C
Operating Temperature-Min -20 °C
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Finish SILVER
Termination Type QUICK CONNECT SOLDER
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 12 Weeks
Samacsys Manufacturer Carling Technologies
Actuator Color BLACK
Actuator Length 0.22 inch
Actuator Material NYLON
Body Color BLACK
Contact (AC) Max Power Rating R Load 0.75HP@250VAC
Contact Function ON-OFF
Dielectric Withstand Volts 1000VDC V
Insulation Resistance 100000000 Ω
Insulator Material NYLON
Terminal Length 0.375 inch

Compare R4-J-BLK-GIL-G-F-2 with alternatives

Compare TA200-TB-B with alternatives