R3118N501C-TR-FE vs R3118N161A-TR-FE feature comparison

R3118N501C-TR-FE Nisshinbo Micro Devices

Buy Now Datasheet

R3118N161A-TR-FE Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Yes Yes
Active Transferred
NISSHINBO MICRO DEVICES INC RICOH ELECTRONIC DEVICES CO LTD
compliant unknown
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
NO NO
VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
R-PDSO-G5 R-PDSO-G5
e3 e3
2.9 mm 2.9 mm
1 1
1 1
1 1
5 5
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
LSSOP LSSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
260 260
Not Qualified Not Qualified
1.3 mm 1.3 mm
6 V 6 V
1 V 1 V
3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Matte Tin (Sn) MATTE TIN
GULL WING GULL WING
0.95 mm 0.95 mm
DUAL DUAL
+5V +1.6V
1.6 mm 1.6 mm
2 2
Yes
SOT-23
5
EAR99
8542.39.00.01

Compare R3118N501C-TR-FE with alternatives

Compare R3118N161A-TR-FE with alternatives