R3117K343C-TR
vs
R3117K293A-TR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
RICOH ELECTRONIC DEVICES CO LTD
|
RICOH ELECTRONIC DEVICES CO LTD
|
Part Package Code |
DFN
|
DFN
|
Pin Count |
4
|
4
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustable Threshold |
NO
|
NO
|
Analog IC - Other Type |
VOLTAGE DETECTOR
|
VOLTAGE DETECTOR
|
JESD-30 Code |
S-PDSO-N4
|
S-PDSO-N4
|
JESD-609 Code |
e4
|
e4
|
Length |
1 mm
|
1 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSON
|
VSON
|
Package Equivalence Code |
SOLCC4,.04,25
|
SOLCC4,.04,25
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
SMALL OUTLINE, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.6 mm
|
0.6 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
1 V
|
1 V
|
Supply Voltage-Nom (Vsup) |
1.5 V
|
1.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
GOLD
|
GOLD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Threshold Voltage-Nom |
+3.4V
|
+2.9V
|
Width |
1 mm
|
1 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare R3117K343C-TR with alternatives
Compare R3117K293A-TR with alternatives