R3111Q302B-TR-FE
vs
R3111Q122B-TR-FE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NISSHINBO MICRO DEVICES INC
RICOH ELECTRONIC DEVICES CO LTD
Package Description
SC-88A, 5 PIN
SC-88A, 5 PIN
Reach Compliance Code
compliant
unknown
Additional Feature
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold
YES
YES
Analog IC - Other Type
VOLTAGE DETECTOR
VOLTAGE DETECTOR
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e3
Length
2 mm
2 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
10 V
10 V
Supply Voltage-Min (Vsup)
0.7 V
0.7 V
Supply Voltage-Nom (Vsup)
12 V
12 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Threshold Voltage-Nom
+3V
+1.2V
Time@Peak Reflow Temperature-Max (s)
10
10
Width
1.25 mm
1.25 mm
Base Number Matches
2
2
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
5
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare R3111Q302B-TR-FE with alternatives
Compare R3111Q122B-TR-FE with alternatives