R3111Q111C-TR-FE
vs
R3111Q161A-TR-FE
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
NISSHINBO MICRO DEVICES INC
|
RICOH ELECTRONIC DEVICES CO LTD
|
Package Description |
SC-82AB, 4 PIN
|
SC-82AB, 4 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
|
|
Adjustable Threshold |
YES
|
YES
|
Analog IC - Other Type |
VOLTAGE DETECTOR
|
VOLTAGE DETECTOR
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G4
|
JESD-609 Code |
e3
|
e3
|
Length |
2 mm
|
2 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSOP
|
TSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.05 mm
|
1.05 mm
|
Supply Voltage-Max (Vsup) |
10 V
|
10 V
|
Supply Voltage-Min (Vsup) |
0.7 V
|
0.7 V
|
Supply Voltage-Nom (Vsup) |
12 V
|
12 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.3 mm
|
1.3 mm
|
Terminal Position |
DUAL
|
DUAL
|
Threshold Voltage-Nom |
+1.1V
|
+1.6V
|
Time@Peak Reflow Temperature-Max (s) |
10
|
10
|
Width |
1.25 mm
|
1.25 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Pin Count |
|
4
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare R3111Q111C-TR-FE with alternatives
Compare R3111Q161A-TR-FE with alternatives