R3111Q111C-TR-FE vs R3111N362B-TR-FE feature comparison

R3111Q111C-TR-FE Nisshinbo Micro Devices

Buy Now Datasheet

R3111N362B-TR-FE Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NISSHINBO MICRO DEVICES INC RICOH ELECTRONIC DEVICES CO LTD
Package Description SC-82AB, 4 PIN LSSOP,
Reach Compliance Code compliant unknown
Additional Feature BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold YES YES
Analog IC - Other Type VOLTAGE DETECTOR VOLTAGE DETECTOR
JESD-30 Code R-PDSO-G4 R-PDSO-G3
JESD-609 Code e3 e3
Length 2 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 4 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.05 mm 1.4 mm
Supply Voltage-Max (Vsup) 10 V
Supply Voltage-Min (Vsup) 0.7 V
Supply Voltage-Nom (Vsup) 12 V 12 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.3 mm 0.95 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +1.1V +3.6V
Time@Peak Reflow Temperature-Max (s) 10
Width 1.25 mm 1.6 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOT-23
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code TO-236

Compare R3111Q111C-TR-FE with alternatives

Compare R3111N362B-TR-FE with alternatives