R3111N452C-TR-FE
vs
R3111N102C-TR-FE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
RICOH ELECTRONIC DEVICES CO LTD
RICOH ELECTRONIC DEVICES CO LTD
Part Package Code
SOT-23
SOT-23
Package Description
SOT-23, 3 PIN
LSSOP,
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustable Threshold
YES
YES
Analog IC - Other Type
VOLTAGE DETECTOR
VOLTAGE DETECTOR
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Length
2.9 mm
2.9 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Equivalence Code
TO-236
TO-236
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.4 mm
1.4 mm
Supply Voltage-Max (Vsup)
10 V
10 V
Supply Voltage-Min (Vsup)
0.7 V
0.7 V
Supply Voltage-Nom (Vsup)
12 V
12 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Threshold Voltage-Nom
+4.5V
+1V
Time@Peak Reflow Temperature-Max (s)
10
10
Width
1.6 mm
1.6 mm
Base Number Matches
2
1
Compare R3111N452C-TR-FE with alternatives
Compare R3111N102C-TR-FE with alternatives