R3111N432B-TR-FE vs R3111N192A-TR-FE feature comparison

R3111N432B-TR-FE Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

R3111N192A-TR-FE Nisshinbo Micro Devices

Buy Now Datasheet
Yes
Yes Yes
Obsolete Active
RICOH ELECTRONIC DEVICES CO LTD NISSHINBO MICRO DEVICES INC
SOT-23
LSSOP, SOT-23, 3 PIN
3
unknown compliant
EAR99
8542.39.00.01
YES YES
VOLTAGE DETECTOR VOLTAGE DETECTOR
R-PDSO-G3 R-PDSO-G3
e3 e3
2.9 mm 2.9 mm
1 1
1 1
1 1
3 3
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
LSSOP LSSOP
TO-236 TO-236
RECTANGULAR RECTANGULAR
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Not Qualified Not Qualified
1.4 mm 1.4 mm
12 V 12 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
TIN MATTE TIN
GULL WING GULL WING
0.95 mm 0.95 mm
DUAL DUAL
+4.3V +1.9V
1.6 mm 1.6 mm
1 2
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
260
10 V
0.7 V
10

Compare R3111N432B-TR-FE with alternatives

Compare R3111N192A-TR-FE with alternatives