R2O-63V471MA vs RE2-63V471MMA feature comparison

R2O-63V471MA ELNA America Inc

Buy Now Datasheet

RE2-63V471MMA ELNA America Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ELNA CO LTD ELNA CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities If Necessary, Drawings Can Be Provided If Necessary Drawings Can Be Provided
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Base Number Matches 1 1
Leakage Current 0.2961 mA
Manufacturer Series RE2
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Ripple Current 850 mA
Series RE2
Surface Mount NO
Tan Delta 0.09
Terminal Shape WIRE

Compare R2O-63V471MA with alternatives

Compare RE2-63V471MMA with alternatives