R2D-5.5-WHT
vs
R2LC-5.0-WHT
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BIVAR INC
|
BIVAR INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
WHITE
|
WHITE
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Forward Voltage-Max |
3.6 V
|
3.6 V
|
Lens Type |
WATER CLEAR
|
WATER CLEAR
|
Luminous Intensity-Min |
10 cd
|
10 cd
|
Luminous Intensity-Nom |
16000.0 mcd
|
16000.0 mcd
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Packing Method |
BULK
|
BULK
|
Reverse Voltage-Max |
5 V
|
5 V
|
Shape |
ROUND
|
ROUND
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
5.1 mm
|
5.1 mm
|
Viewing Angle |
45 deg
|
45 deg
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Bivar
|
|
|
|
Compare R2D-5.5-WHT with alternatives
Compare R2LC-5.0-WHT with alternatives