R252003 vs R252012 feature comparison

R252003 Littelfuse Inc

Buy Now Datasheet

R252012 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description RADIAL LEADED ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature RATED CURRENT: 3A RATED CURRENT: 12A
Fusing Time 14400 s 14400 s
Manufacturer Series R252 R252
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method TR TR
Rated Temperature 125 °C 125 °C
Resistor Type FIXED RESISTOR - FUSIBLE FIXED RESISTOR - FUSIBLE
Surface Mount NO NO
Terminal Shape WIRE WIRE
Working Voltage 125 V 32 V
Base Number Matches 1 1
Number of Terminals 2

Compare R252003 with alternatives

Compare R252012 with alternatives