R2500-B-HF vs R2500-HF-B feature comparison

R2500-B-HF Rectron Semiconductor

Buy Now Datasheet

R2500-HF-B Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RECTRON LTD RECTRON LTD
Part Package Code DO-15
Package Description O-PALF-W2 O-PALF-W2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application HIGH VOLTAGE HIGH VOLTAGE
Breakdown Voltage-Min 2500 V 2500 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 3 V 3 V
JEDEC-95 Code DO-15 DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Reference Standard MIL-STD-202E MIL-STD-202E
Rep Pk Reverse Voltage-Max 2500 V 2500 V
Reverse Current-Max 5 µA 5 µA
Reverse Test Voltage 2500 V 2500 V
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Rohs Code Yes

Compare R2500-B-HF with alternatives

Compare R2500-HF-B with alternatives