R20N123J1HA24 vs R20N123J1HA7R feature comparison

R20N123J1HA24 IBS Electronics Inc

Buy Now Datasheet

R20N123J1HA7R IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , 2615 , 2615
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.012 µF 0.012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities 4mm Leads Tape & Reel
Dielectric Material CERAMIC CERAMIC
Height 6.35 mm 6.35 mm
Length 6.604 mm 6.604 mm
Manufacturer Series R20 R20
Multilayer Yes Yes
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Rated (DC) Voltage (URdc) 50 V 50 V
Series R20 R20
Size Code 2615 2615
Temperature Characteristics Code NP0 NP0
Terminal Pitch 2.5 mm 7.5 mm
Width 3.81 mm 3.81 mm
Base Number Matches 1 1

Compare R20N123J1HA24 with alternatives

Compare R20N123J1HA7R with alternatives