R20N103M2JA2T vs R20N103Z2JA7L feature comparison

R20N103M2JA2T IBS Electronics Inc

Buy Now Datasheet

R20N103Z2JA7L IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , 2615 , 2615
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.01 µF 0.01 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Tape & Box 25mm (min) Leads
Dielectric Material CERAMIC CERAMIC
Height 6.35 mm 6.35 mm
Length 6.604 mm 6.604 mm
Manufacturer Series R20 R20
Multilayer Yes Yes
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Rated (DC) Voltage (URdc) 630 V 630 V
Series R20 R20
Size Code 2615 2615
Temperature Characteristics Code NP0 NP0
Terminal Pitch 2.5 mm 7.5 mm
Width 3.81 mm 3.81 mm
Base Number Matches 1 1

Compare R20N103M2JA2T with alternatives

Compare R20N103Z2JA7L with alternatives