R1S12-1205/H
vs
AM1L-1205SH30-NZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
RECOM POWER GMBH
AIMTEC INC
Part Package Code
SFM
Package Description
, MODULE,10LEAD,.4
SMD-12/10
Pin Count
12/10
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
RECOM Power
aimtec
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
13.2 V
13.2 V
Input Voltage-Min
10.8 V
10.8 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-XDMA-G10
R-PDMA-G10
Length
15.24 mm
15.24 mm
Load Regulation-Max
15%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
10
10
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.2 A
0.2 A
Output Voltage-Max
5.25 V
5.25 V
Output Voltage-Min
4.75 V
4.75 V
Output Voltage-Nom
5 V
5 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DMA
SOP
Package Equivalence Code
MODULE,10LEAD,.4
SOP10/14,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
255
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
7.5 mm
6.5 mm
Surface Mount
YES
YES
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
5
NOT SPECIFIED
Total Power Output-Max
1 W
1 W
Trim/Adjustable Output
NO
NO
Width
10.7 mm
7.5 mm
Base Number Matches
1
1
Additional Feature
SEATED HGT-NOM
Compare R1S12-1205/H with alternatives
Compare AM1L-1205SH30-NZ with alternatives