R1LV0408DSB-7LI vs WMS512K8-L45CLC feature comparison

R1LV0408DSB-7LI Renesas Electronics Corporation

Buy Now Datasheet

WMS512K8-L45CLC Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer RENESAS ELECTRONICS CORP MICROSEMI CORP
Part Package Code TSOP2 QFJ
Package Description SOP, TSOP32,.46 QCCN,
Pin Count 32 32
Reach Compliance Code compliant unknown
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 70 ns 45 ns
I/O Type COMMON
JESD-30 Code R-PDSO-G32 R-CQCC-N32
Memory Density 4194304 bit 4194304 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 512KX8 512KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP QCCN
Package Equivalence Code TSOP32,.46
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Voltage-Min 2 V
Supply Current-Max 0.025 mA
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 4.5 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL QUAD
Base Number Matches 1 1
JESD-609 Code e4
Peak Reflow Temperature (Cel) 225
Terminal Finish GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare R1LV0408DSB-7LI with alternatives

Compare WMS512K8-L45CLC with alternatives