R1LP0408CSC-7LC vs EDI88130LPS25FI feature comparison

R1LP0408CSC-7LC Renesas Electronics Corporation

Buy Now Datasheet

EDI88130LPS25FI Electronic Designs Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RENESAS TECHNOLOGY CORP ELECTRONIC DESIGNS INC
Part Package Code TSOP2
Package Description 0.400 INCH, PLASTIC, REVERSE, TSOP2-32
Pin Count 32
Reach Compliance Code unknown unknown
Access Time-Max 70 ns 25 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-G32 R-CDFP-F32
Length 20.95 mm
Memory Density 4194304 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 524288 words 131072 words
Number of Words Code 512000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Organization 512KX8 128KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code TSOP2 DFP
Package Equivalence Code TSOP32,.46 FL32,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE FLATPACK
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 5 V
Qualification Status Not Qualified Not Qualified
Reverse Pinout YES
Seated Height-Max 1.2 mm
Standby Current-Max 0.00001 A 0.00075 A
Standby Voltage-Min 2 V 2 V
Supply Current-Max 0.025 mA 0.2 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Form GULL WING FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10.16 mm
Base Number Matches 1 5
Additional Feature BATTERY BACKUP OPERATION
JESD-609 Code e0
Number of Ports 1
Output Enable YES
Terminal Finish Tin/Lead (Sn/Pb)

Compare R1LP0408CSC-7LC with alternatives