R1LP0108ESP-5SI#S vs R1LP0108ESP-5SI#B0 feature comparison

R1LP0108ESP-5SI#S Renesas Electronics Corporation

Buy Now Datasheet

R1LP0108ESP-5SI#B0 Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Package Description SOP, 0.525 INCH, PLASTIC, SOP-32
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 55 ns 55 ns
JESD-30 Code R-PDSO-G32 R-PDSO-G32
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128KX8 128KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOP
Pin Count 32
Manufacturer Package Code PRSP0032DA
Samacsys Manufacturer Renesas Electronics
I/O Type COMMON
JESD-609 Code e6
Moisture Sensitivity Level 2
Output Characteristics 3-STATE
Package Equivalence Code SOP32,.56
Qualification Status Not Qualified
Standby Current-Max 0.000002 A
Standby Voltage-Min 2 V
Supply Current-Max 0.035 mA
Terminal Finish TIN BISMUTH
Terminal Pitch 1.27 mm

Compare R1LP0108ESP-5SI#S with alternatives

Compare R1LP0108ESP-5SI#B0 with alternatives